Cable Gland Polyamide (PA), Nylon PG36 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424492

DigiKey Part Number
1424492-ND
Manufacturer
Manufacturer Product Number
1424492
Description
CABLE GLAND 22-32MM PG36
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG36 Gray
Datasheet
 Datasheet
EDA/CAD Models
1424492 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
PG36
Thread Length
0.512" (13.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Seal
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,14000 €4,14 €
Manufacturers Standard Package
Unit Price without VAT:4,14000 €
Unit Price with VAT:4,92660 €