
1424467 | |
|---|---|
DigiKey Part Number | 277-1424467-ND |
Manufacturer | |
Manufacturer Product Number | 1424467 |
Description | CABLE GLAND 7-13MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1424467 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.800" (20.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,95200 € | 19,52 € |
| Unit Price without VAT: | 1,95200 € |
|---|---|
| Unit Price with VAT: | 2,32288 € |











