
1424464 | |
|---|---|
DigiKey Part Number | 277-1424464-ND |
Manufacturer | |
Manufacturer Product Number | 1424464 |
Description | HC-STA-A16PT-BWSC-HS-M25-ELCAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1424464 Models |
Category | Number of Positions 16 |
Manufacturer Phoenix Contact | Size D25 |
Series | Thread Size M25 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,79000 € | 95,79 € |
| Unit Price without VAT: | 95,79000 € |
|---|---|
| Unit Price with VAT: | 113,99010 € |

