
1424448 | |
|---|---|
DigiKey Part Number | 277-1424448-ND |
Manufacturer | |
Manufacturer Product Number | 1424448 |
Description | HC-STA-A04PT-BWS-HS-M20-PLRBK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Cable Connector Assembly Side-Hood, Bottom-Base M20 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1424448 Models |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Size D7 |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Contents Cable Connector Assembly |
Style Side-Hood, Bottom-Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,73000 € | 40,73 € |
| Unit Price without VAT: | 40,73000 € |
|---|---|
| Unit Price with VAT: | 48,46870 € |

