1424436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424436

DigiKey Part Number
277-1424436-ND
Manufacturer
Manufacturer Product Number
1424436
Description
HC-EVO-M1-HHFS-PLBK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Side or Top Entry M1 B10 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1424436 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side or Top Entry
Size
B10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M1
Size / Dimension
1.969" L x 1.197" W x 2.835" H (50.00mm x 30.40mm x 72.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,94000 €7,94 €
Manufacturers Standard Package
Unit Price without VAT:7,94000 €
Unit Price with VAT:9,44860 €