
1424368 | |
|---|---|
DigiKey Part Number | 1424368-ND |
Manufacturer | |
Manufacturer Product Number | 1424368 |
Description | SLEEVE HOUSING PLASTIC TYPE: VC3 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size PG29 |
Series | Size / Dimension 3.799" L x 1.622" W x 4.252" H (96.50mm x 41.20mm x 108.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polybutylene Terephthalate (PBT) |
Style Top Entry | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,14790 € |

