Base - Box Mount Connector Side Entry M25 D15 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424365

DigiKey Part Number
1424365-ND
Manufacturer
Manufacturer Product Number
1424365
Description
BOX MNT BASES SZD15 SGL LOCK LAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 D15 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424365 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
M25
Series
Size / Dimension
3.150" L x 2.008" W x 2.047" H (80.00mm x 51.00mm x 52.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Feed Through, Salt Water Resistant
Connector Type
Base - Box Mount
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
D15
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,13000 €18,13 €
Manufacturers Standard Package
Unit Price without VAT:18,13000 €
Unit Price with VAT:21,57470 €