Position Circular Connector Insert Shell Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424131

DigiKey Part Number
1424131-ND
Manufacturer
Manufacturer Product Number
1424131
Description
CONN INSERT SHELL PANEL MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1424131 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Insert Shell
Shielding
Unshielded
Shell Size - Insert
M12
Note
Contacts Sold Separately; Insert Sold Separately
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,84000 €5,84 €
Unit Price without VAT:5,84000 €
Unit Price with VAT:6,94960 €