
1423991 | |
|---|---|
DigiKey Part Number | 1423991-ND |
Manufacturer | |
Manufacturer Product Number | 1423991 |
Description | QPD C3PE2 5 1X6-10 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Distributor IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1423991 Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000V |
Termination IDC | Cable Opening 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Contact Material Copper |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

