
1423977 | |
|---|---|
DigiKey Part Number | 1423977-ND |
Manufacturer | |
Manufacturer Product Number | 1423977 |
Description | QPD W3PE2 5 6-10 M25 DT BK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Panel Feed-Through IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1423977 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 20A |
Shell Size - Insert M25-4 | Voltage Rating 690V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Termination IDC | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Contact Material Copper |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,10000 € | 16,10 € |
| Unit Price without VAT: | 16,10000 € |
|---|---|
| Unit Price with VAT: | 19,15900 € |

