
1423971 | |
|---|---|
DigiKey Part Number | 1423971-ND |
Manufacturer | |
Manufacturer Product Number | 1423971 |
Description | QPD H3PE2 5 4X6-10 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor H-Shaped 4 (3 + PE)/4 (3 + PE) Female Sockets/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1423971 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor H-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 4 (3 + PE) | |
Number of Positions (Convert To) | 4 (3 + PE) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 20A | |
Voltage Rating | 690V | |
Operating Temperature | -40°C ~ 100°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,87000 € | 46,87 € |
| Unit Price without VAT: | 46,87000 € |
|---|---|
| Unit Price with VAT: | 55,77530 € |

