
1423968 | |
|---|---|
DigiKey Part Number | 277-1423968-ND |
Manufacturer | |
Manufacturer Product Number | 1423968 |
Description | QPD W3PE2 5 M25 DT GY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Panel Feed-Through IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1423968 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 (2 + PE) | Shielding |
Shell Size - Insert M25-3 | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 690VAC/DC |
Termination IDC | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Contact Material Copper |
Orientation A | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,09000 € | 15,09 € |
| Unit Price without VAT: | 15,09000 € |
|---|---|
| Unit Price with VAT: | 17,95710 € |

