
1423839 | |
|---|---|
cms-digikey-product-number | 277-1423839-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1423839 |
cms-description | CIRC CBL 5POS RCPT TO PLUG 6.56' |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 26,95000 € | 26,95 € |
| Unit Price without VAT: | 26,95000 € |
|---|---|
| Unit Price with VAT: | 32,07050 € |


