
1423827 | |
|---|---|
DigiKey Part Number | 1423827-ND |
Manufacturer | |
Manufacturer Product Number | 1423827 |
Description | CONTACT INSERT,SIZE:B24,NUMBER O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1423827 Models |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Voltage Rating 500V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,59000 € | 36,59 € |
| Unit Price without VAT: | 36,59000 € |
|---|---|
| Unit Price with VAT: | 43,54210 € |

