
1423723 | |
|---|---|
DigiKey Part Number | 1423723-ND |
Manufacturer | |
Manufacturer Product Number | 1423723 |
Description | CONTACT INSERT MODULE, TYPE: D-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module, D-Sub Gray 9 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1423723 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, D-Sub | |
Gender | Male | |
Number of Positions | 9 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,57000 € | 36,57 € |
| Unit Price without VAT: | 36,57000 € |
|---|---|
| Unit Price with VAT: | 43,51830 € |

