
1423019 | |
|---|---|
DigiKey Part Number | 1423019-ND |
Manufacturer | |
Manufacturer Product Number | 1423019 |
Description | CONTACT INSERT, SIZE: B16, NUMBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1423019 Models |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Voltage Rating 500V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size B16 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 € | 25,39 € |
| Unit Price without VAT: | 25,39000 € |
|---|---|
| Unit Price with VAT: | 30,21410 € |

