
1422561 | |
|---|---|
DigiKey Part Number | 1422561-ND |
Manufacturer | |
Manufacturer Product Number | 1422561 |
Description | SENSOR CABLES / ACTUATOR CABLES |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |

