
1422348 | |
|---|---|
DigiKey Part Number | 277-16366-ND |
Manufacturer | |
Manufacturer Product Number | 1422348 |
Description | CABLE FEED-THROUGH PLATES NO. OF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough For Housing and Control Cabinets |
Datasheet | Datasheet |
EDA/CAD Models | 1422348 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Feedthrough | |
For Use With/Related Products | Housing and Control Cabinets | |
Material | Thermoplastic Elastomer (TPE) | |
Features | Up to 25 Cables, 8.74" W x 3.62" L (222.0mm x 92.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |


