
1422109 | |
|---|---|
DigiKey Part Number | 1422109-ND |
Manufacturer | |
Manufacturer Product Number | 1422109 |
Description | CABLE 8COND 24AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Packaging Bulk | Length 984.3' (300.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 8 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 90°C |
Conductor Material Copper, Bare | Conductor Insulation Polyethersulfone (PES) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,35340 € | 1.606,02 € |
| Unit Price without VAT: | 5,35340 € |
|---|---|
| Unit Price with VAT: | 6,37055 € |

