
1422105 | |
|---|---|
DigiKey Part Number | 1422105-ND |
Manufacturer | |
Manufacturer Product Number | 1422105 |
Description | CABLE 5COND 22AWG GRAY 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.201" (5.11mm) |
Mfr | Length 328.1' (100.0m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings UL Style 20233 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 5 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 90°C |
Conductor Material Copper, Bare | Conductor Insulation Polyethersulfone (PES) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,80870 € | 480,87 € |
| Unit Price without VAT: | 4,80870 € |
|---|---|
| Unit Price with VAT: | 5,72235 € |

