
1422100 | |
|---|---|
DigiKey Part Number | 1422100-ND |
Manufacturer | |
Manufacturer Product Number | 1422100 |
Description | CABLE 3COND 22AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.177" (4.50mm) |
Mfr | Length 984.3' (300.0m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings UL Style 20233 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 90°C |
Conductor Material Copper, Bare | Conductor Insulation Polyethersulfone (PES) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,26190 € | 978,57 € |
| Unit Price without VAT: | 3,26190 € |
|---|---|
| Unit Price with VAT: | 3,88166 € |

