
1422088 | |
|---|---|
DigiKey Part Number | 1422088-ND |
Manufacturer | |
Manufacturer Product Number | 1422088 |
Description | CABLE 4COND 24AWG SHLD 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable 24 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Ratings | UL Style 20549 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0276" (0.701mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Bare | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,87090 € | 387,09 € |
| Unit Price without VAT: | 3,87090 € |
|---|---|
| Unit Price with VAT: | 4,60637 € |

