
1422083 | |
|---|---|
DigiKey Part Number | 1422083-ND |
Manufacturer | |
Manufacturer Product Number | 1422083 |
Description | CABLE 8COND 24AWG BLACK/GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable 24 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.232" (5.89mm) |
Mfr | Length 984.3' (300.0m) |
Packaging Bulk | Ratings UL Style 20549/10493 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,04213 € | 1.212,64 € |
| Unit Price without VAT: | 4,04213 € |
|---|---|
| Unit Price with VAT: | 4,81013 € |

