
1422082 | |
|---|---|
DigiKey Part Number | 1422082-ND |
Manufacturer | |
Manufacturer Product Number | 1422082 |
Description | CABLE 8COND 24AWG 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable 24 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.232" (5.89mm) |
Mfr | Length 328.1' (100.0m) |
Packaging Bulk | Ratings UL Style 20549/10493 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,32110 € | 432,11 € |
| Unit Price without VAT: | 4,32110 € |
|---|---|
| Unit Price with VAT: | 5,14211 € |

