
1422043 | |
|---|---|
DigiKey Part Number | 1422043-ND |
Manufacturer | |
Manufacturer Product Number | 1422043 |
Description | CABLE 3COND 24AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 24 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.173" (4.39mm) |
Mfr | Length 984.3' (300.0m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Ratings UL Style 20549 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Material Copper, Bare | Jacket (Insulation) Thickness 0.0354" (0.900mm) |
Jacket (Insulation) Material | Conductor Insulation Polypropylene (PP) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | 1,78030 € | 534,09 € |
| Unit Price without VAT: | 1,78030 € |
|---|---|
| Unit Price with VAT: | 2,11856 € |

