
1422032 | |
|---|---|
DigiKey Part Number | 1422032-ND |
Manufacturer | |
Manufacturer Product Number | 1422032 |
Description | CABLE 3COND 22AWG BLK SHLD 100M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2517 | |
Features | Flame Retardant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,67080 € | 267,08 € |
| Unit Price without VAT: | 2,67080 € |
|---|---|
| Unit Price with VAT: | 3,17825 € |

