
1422031 | |
|---|---|
DigiKey Part Number | 1422031-ND |
Manufacturer | |
Manufacturer Product Number | 1422031 |
Description | CABLE 3COND 24AWG BLK SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Ratings UL Style 2517 |
Cable Type | Features Flame Retardant, UV Resistant |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature -30°C ~ 105°C |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.185" (4.70mm) | Shield Coverage 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,65180 € | 795,54 € |
| Unit Price without VAT: | 2,65180 € |
|---|---|
| Unit Price with VAT: | 3,15564 € |

