Image for 1422030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422030

DigiKey Part Number
1422030-ND
Manufacturer
Manufacturer Product Number
1422030
Description
CABLE 3COND 24AWG BLK SHLD 100M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
UL Style 2517
Features
Flame Retardant, UV Resistant
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,72470 €272,47 €
Unit Price without VAT:2,72470 €
Unit Price with VAT:3,24239 €