
1422020 | |
|---|---|
DigiKey Part Number | 1422020-ND |
Manufacturer | |
Manufacturer Product Number | 1422020 |
Description | CABLE 3COND 22AWG BLACK 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.185" (4.70mm) |
Mfr | Length 328.1' (100.0m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Ratings UL Style 2517 |
Cable Type | Features Flame Retardant, UV Resistant |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature -30°C ~ 105°C |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94230 € | 194,23 € |
| Unit Price without VAT: | 1,94230 € |
|---|---|
| Unit Price with VAT: | 2,31134 € |

