
1422019 | |
|---|---|
DigiKey Part Number | 1422019-ND |
Manufacturer | |
Manufacturer Product Number | 1422019 |
Description | CABLE 3COND 24AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2517 | |
Features | Flame Retardant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,17673 € | 353,02 € |
| Unit Price without VAT: | 1,17673 € |
|---|---|
| Unit Price with VAT: | 1,40031 € |

