
1422014 | |
|---|---|
DigiKey Part Number | 1422014-ND |
Manufacturer | |
Manufacturer Product Number | 1422014 |
Description | CABLE 5COND 22AWG YLW SHLD 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Yellow 22 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Ratings UL Style 2517 |
Cable Type | Features Flame Retardant, UV Resistant |
Number of Conductors 5 | Voltage 300 V |
Wire Gauge | Operating Temperature -30°C ~ 105°C |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.232" (5.89mm) | Shield Coverage 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,55100 € | 455,10 € |
| Unit Price without VAT: | 4,55100 € |
|---|---|
| Unit Price with VAT: | 5,41569 € |

