
1422012 | |
|---|---|
DigiKey Part Number | 1422012-ND |
Manufacturer | |
Manufacturer Product Number | 1422012 |
Description | CABLE 4COND 22AWG YLW SHLD 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 22 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Ratings UL Style 2517 |
Cable Type | Features Flame Retardant, UV Resistant |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -30°C ~ 105°C |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.217" (5.51mm) | Shield Coverage 85% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 10.000 | 3,28290 € | 32.829,00 € |
| Unit Price without VAT: | 3,28290 € |
|---|---|
| Unit Price with VAT: | 3,90665 € |

