
1422003 | |
|---|---|
DigiKey Part Number | 1422003-ND |
Manufacturer | |
Manufacturer Product Number | 1422003 |
Description | CABLE 5COND 22AWG YELLOW 300M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Yellow 22 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.213" (5.41mm) |
Mfr | Length 984.3' (300.0m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Ratings UL Style 2517 |
Cable Type | Features Flame Retardant, UV Resistant |
Number of Conductors 5 | Voltage 300 V |
Wire Gauge | Operating Temperature -30°C ~ 105°C |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,49000 € | 689,49 € |
| Unit Price without VAT: | 689,49000 € |
|---|---|
| Unit Price with VAT: | 820,49310 € |

