Image for 1422002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422002

DigiKey Part Number
1422002-ND
Manufacturer
Manufacturer Product Number
1422002
Description
CABLE 5COND 22AWG YELLOW 100M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Yellow 22 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.213" (5.41mm)
Mfr
Length
328.1' (100.0m)
Packaging
Bulk
Jacket Color
Yellow
Part Status
Active
Ratings
UL Style 2517
Cable Type
Features
Flame Retardant, UV Resistant
Number of Conductors
5
Voltage
300 V
Wire Gauge
Operating Temperature
-30°C ~ 105°C
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,14420 €314,42 €
Unit Price without VAT:3,14420 €
Unit Price with VAT:3,74160 €