
1422001 | |
|---|---|
DigiKey Part Number | 1422001-ND |
Manufacturer | |
Manufacturer Product Number | 1422001 |
Description | CABLE 4COND 24AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 24 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.173" (4.39mm) |
Mfr | Length 984.3' (300.0m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Ratings UL Style 2517 |
Cable Type | Features Flame Retardant, UV Resistant |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -30°C ~ 105°C |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,89563 € | 568,69 € |
| Unit Price without VAT: | 1,89563 € |
|---|---|
| Unit Price with VAT: | 2,25580 € |

