Circular Cable Assembly Shielded 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1421789

DigiKey Part Number
1421789-ND
Manufacturer
Manufacturer Product Number
1421789
Description
CIR CBL 12POS RCPT TO PLUG 65.6'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
12
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
12
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
65.6' (20.0m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Shielded
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1258,36000 €258,36 €
Manufacturers Standard Package
Unit Price without VAT:258,36000 €
Unit Price with VAT:307,44840 €