
1421458 | |
|---|---|
DigiKey Part Number | 1421458-ND |
Manufacturer | |
Manufacturer Product Number | 1421458 |
Description | CONN BASE SZB16 DBL LOCK LATCH M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B16 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1421458 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 4.606" L x 2.244" W x 3.307" H (117.00mm x 57.00mm x 84.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP66 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Polyamide (PA), Nylon |
Size B16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,29000 € | 40,29 € |
| Unit Price without VAT: | 40,29000 € |
|---|---|
| Unit Price with VAT: | 47,94510 € |

