
1421454 | |
|---|---|
DigiKey Part Number | 1421454-ND |
Manufacturer | |
Manufacturer Product Number | 1421454 |
Description | CIRC CBL 4POS RCPT(2) TO PLUG |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Obsolete | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle (2) | 2nd Connector Orientation A |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions Loaded All | Cable Type Round - Split |
1st Connector Shell Size - Insert M12 | Cable Material Polyethylene, Cross Linked (PEX) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug |

