
1421176 | |
|---|---|
DigiKey Part Number | 277-16320-ND |
Manufacturer | |
Manufacturer Product Number | 1421176 |
Description | PATCH CBL ETHERNET 8POS YEL 20M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1413166 | Phoenix Contact | 35 | 1413166-ND | 153,88000 € | MFR Recommended |


