Parametric Equivalent
Parametric Equivalent



1421145 | |
|---|---|
DigiKey Part Number | 277-16309-ND |
Manufacturer | |
Manufacturer Product Number | 1421145 |
Description | PATCH CBL ETHERNET 8POS RED 10M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,07000 € | 88,07 € |
| Unit Price without VAT: | 88,07000 € |
|---|---|
| Unit Price with VAT: | 104,80330 € |



