1421128 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 3
Unit Price: 25,69000 €
Datasheet
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1421128

DigiKey Part Number
277-13108-ND
Manufacturer
Manufacturer Product Number
1421128
Description
PLUG MOD CUC-IND-C1ZNI-T/R4IP8
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Shock Resistant, Vibration Resistant
Shielding
Shielded
Ratings
Cat5
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
22-23 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Current Rating (Amps)
1.75 A
Voltage Rating
-
Housing Material
Zinc Die Cast
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes