
1420052 | |
|---|---|
DigiKey Part Number | 277-1420052-ND |
Manufacturer | |
Manufacturer Product Number | 1420052 |
Description | HC-ADV-B10-HHWH-BLANK-ELC-AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1420052 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Size / Dimension 4.134" L x 2.244" W x 3.689" H (105.00mm x 57.00mm x 93.70mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 € | 27,32 € |
| Unit Price without VAT: | 27,32000 € |
|---|---|
| Unit Price with VAT: | 32,51080 € |

