
1420050 | |
---|---|
DigiKey Part Number | 277-1420050-ND |
Manufacturer | |
Manufacturer Product Number | 1420050 |
Description | HC-ADV-B06-HHWH-BLANK-ELC-AL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry M6 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1420050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | B6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M6 | |
Size / Dimension | 3.622" L x 2.244" W x 3.689" H (92.00mm x 57.00mm x 93.70mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,35000 € | 13,35 € |
Unit Price without VAT: | 13,35000 € |
---|---|
Unit Price with VAT: | 15,88650 € |