
1419763 | |
|---|---|
DigiKey Part Number | 1419763-ND |
Manufacturer | |
Manufacturer Product Number | 1419763 |
Description | CABLE MOD 8P4C PLUG-CABLE 65.62' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |

