Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1419721 | |
|---|---|
DigiKey Part Number | 1419721-ND |
Manufacturer | |
Manufacturer Product Number | 1419721 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1419721 Models |
Category | Cable Exit 45° |
Manufacturer Phoenix Contact | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Metal |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size B | Features IP20, Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X16479X | Amphenol CONEC | 0 | 165X16479X-ND | 13,28480 € | Parametric Equivalent |
| 600X56025X | Amphenol CONEC | 0 | 600X56025X-ND | 10,63300 € | Parametric Equivalent |
| 600X57025X | Amphenol CONEC | 0 | 600X57025X-ND | 9,86300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |


