
1419697 | |
|---|---|
DigiKey Part Number | 1419697-ND |
Manufacturer | |
Manufacturer Product Number | 1419697 |
Description | CONN FIXING SLEEVE M12 BLACK |
Customer Reference | |
Detailed Description | Connector Fixing Sleeve M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1419697 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Fixing Sleeve | |
For Use With/Related Products | M12 Housing Screw Connections | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Dust Tight, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

