
1419570 | |
|---|---|
DigiKey Part Number | 1419570-ND |
Manufacturer | |
Manufacturer Product Number | 1419570 |
Description | M12 THREADED SLEEVE WITH TOLERAN |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1419570 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Housing Color Black, Silver |
Packaging Bulk | Shielding Unshielded |
Part Status Last Time Buy | Note Contacts Sold Separately; Insert Sold Separately |
Connector Type Insert Shell | Contact Shape Circular |
Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,49200 € | 34,92 € |
| Unit Price without VAT: | 3,49200 € |
|---|---|
| Unit Price with VAT: | 4,15548 € |

