
1419062 | |
|---|---|
DigiKey Part Number | 1419062-ND |
Manufacturer | |
Manufacturer Product Number | 1419062 |
Description | CBL 5POS RCPT RA TO PLUG 32.8' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,72000 € | 69,72 € |
| Unit Price without VAT: | 69,72000 € |
|---|---|
| Unit Price with VAT: | 82,96680 € |


