
1419021 | |
|---|---|
DigiKey Part Number | 1419021-ND |
Manufacturer | |
Manufacturer Product Number | 1419021 |
Description | RJ45 SKT INSERT DEGREE OF PROTEC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1419021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | - | |
Exterior Housing Color | Silver | |
Interior Housing Color | - | |
Exterior Contact Material | Copper Alloy | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -25°C ~ 70°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 € | 23,31 € |
| Unit Price without VAT: | 23,31000 € |
|---|---|
| Unit Price with VAT: | 27,73890 € |

