Similar

1418099 | |
|---|---|
DigiKey Part Number | 277-10936-ND |
Manufacturer | |
Manufacturer Product Number | 1418099 |
Description | CABLE MOD 8P8C R/A PLG-PLG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Obsolete | Shielding Shielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug, Angled Right, 90° to Plug, Angled Right, 90° | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1248280010 | Weidmüller | 0 | 1248280010-ND | 9,43000 € | Similar |





